AMC08DRTN-S13

Heilind Number:SULAMC08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRTN-S13

Detailed Description

AMC08DRTN-S13 offers a reliable and high-performance solution for board-to-board connectivity. Featuring PPS and Beryllium Copper construction, this connector is designed for durability and efficient signal transmission. With a 2.54mm pitch and 16 positions, it allows for secure and precise connections. The female gender and straddle orientation make it versatile for various applications. Gold contact plating ensures excellent conductivity, while the full bellow contact type enhances durability. Rated for 700VAC and 3A, it is suitable for demanding environments. The termination method of card extender with gold plating guarantees reliable connectivity. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Whether for hi-rel or standard applications, the AMC08DRTNS13 is a dependable choice for your connectivity needs.