AMC08DRTN

Heilind Number:SULAMC08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRTN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRTN

Detailed Description

AMC08DRTN features a female connector with two rows of 16 contacts, designed for high-reliability board-to-board or card edge connections. Constructed with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. The termination method is through-hole with a pitch of 2.54mm (.1 inch), suitable for standard PCB assembly. Contacts are plated with gold, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is ideal for demanding industrial applications. Its straight orientation and compact dimensions of 10.95mm (.431 inch) in height and 8.38mm (.33 inch) in width allow for easy integration into electronic systems. Trust in the reliability and performance of the AMC08DRTN connector for your connectivity needs.