AMC08DRTS

Heilind Number:SULAMC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRTS

Detailed Description

SKU AMC08DRTS offers a reliable and high-performance solution for board-to-board PCB connectivity. With a dual-row design and 16 positions, this connector ensures secure and efficient connections in electronic assemblies. The female gender and side hole mount type make it versatile for various applications. Featuring PPS and Beryllium Copper construction, it guarantees durability and conductivity. Gold contact plating and a full bellow contact type further enhance its performance, with a maximum voltage rating of 700 VAC and an amperage of 3A. Designed for through-hole termination, it ensures easy and stable installation. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, this connector meets stringent industry standards. Its compact dimensions of 10.95mm connector height and 8.38mm width make it suitable for space-constrained environments. Perfect for use in demanding environments where reliability is paramount, the AMC08DRTS is a top choice in the realm of PCB connectors.