| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC08DRXI |
AMC08DRXI
| Heilind Number: | SULAMC08DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DRXI, a high-performance board-to-board PCB connector engineered for precision and reliability. Crafted with PPS and Beryllium Copper, this female connector features 16 positions arranged in 2 rows with a 2.54mm pitch. Its threaded mount and thru-hole termination method ensure secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Trust the AMC08DRXI for seamless and efficient board connectivity in your projects.

