AMC08DRXN

Heilind Number:SULAMC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRXN

Detailed Description

Introducing the AMC08DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a unique combination of PPS and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a dual-row, 16-position female configuration, it offers seamless connectivity in complex electronic systems. The termination method of Thru Hole mounting guarantees secure and reliable installation. Gold-plated contacts and a full bellow design maximize signal integrity even in high-voltage environments, with a rating of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable choice for critical systems. Its compact form factor, measuring at 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the AMC08DRXN for efficient and long-lasting board-to-board connections in aerospace, military, and industrial settings.