AMC08DRXS

Heilind Number:SULAMC08DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRXS

Detailed Description

The AMC08DRXS is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent signal transmission and high conductivity. The connector, with a pitch of 2.54mm, offers 16 positions in a two-row configuration, ideal for versatile connectivity needs. Its straight orientation and side hole mount type facilitate easy installation. The Full Bellow contact type and Thru Hole termination method further enhance its durability and performance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Gold termination plating ensures long-term reliability. The AMC08DRXS is the perfect choice for applications requiring high-speed data transfer, such as telecommunications, industrial automation, and aerospace.