AMC08DRYH

Heilind Number:SULAMC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRYH

Detailed Description

Introducing the AMC08DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power transmission. The two rows of 16 female contacts, made of gold-plated Beryllium Copper, guarantee efficient signal transfer. Its clearance hole mount and thru-hole termination method offer easy and secure installation on PCBs. The full bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves space on the PCB. Gold termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the AMC08DRYH is a top choice for high-reliability electronic systems.