AMC08DRYI

Heilind Number:SULAMC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRYI

Detailed Description

The AMC08DRYI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 2-row, 16-position design with a pitch of 2.54mm allows for efficient connectivity on the board. The contact material is Gold-plated Beryllium Copper, offering excellent corrosion resistance and signal integrity. Termination is through hole, with a threaded mount type for secure attachment. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a straight orientation and compact dimensions of 10.95mm height and 8.38mm width, it is ideal for space-constrained applications. This connector, in the category of Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs.