| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DRYN |
AMC08DRYN
| Heilind Number: | SULAMC08DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DRYN, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 16 gold-plated contacts, it guarantees reliable signal transmission in even the most critical environments. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it offers unparalleled versatility. The female gender, straight orientation, and full bellow contact type make it easy to use and secure. Ideal for board-to-board and card edge connections, the AMC08DRYN is a must-have component for any high-reliability electronic system.

