AMC08DRYS-S13

Heilind Number:SULAMC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRYS-S13

Detailed Description

Introducing the AMC08DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliable conductivity. With a 2.54mm pitch and 16 positions, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for harsh environments. Its side-hole mount and card extender termination method facilitate easy installation. The full bellow contact type and straddle orientation further enhance its durability. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Whether for aerospace, defense, or industrial applications, the AMC08DRYSS13 is the ideal choice for high-reliability connectivity needs.