AMC08DRYS-S93

Heilind Number:SULAMC08DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRYS-S93

Detailed Description

Introducing the AMC08DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 700 VAC and amperage of 3A, it guarantees reliable power transmission. The two-row design with 16 positions offers ample connectivity options, while the gold-plated Thru Hole termination method ensures secure and efficient soldering. Engineered for versatility, this connector is perfect for use in various industries where rugged performance is essential. The straight orientation and side-hole mount type make installation a breeze, while the -65 to 150°C operating temperature range allows for use in extreme environments. Trust the AMC08DRYS-S93 for seamless and dependable connectivity in your electronic systems.