AMC08DRYS

Heilind Number:SULAMC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRYS

Detailed Description

The AMC08DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with 16 positions, offering ample connectivity options. Its side hole mount type and through-hole termination method make it easy to install on PCBs. The gold contact plating and full bellow design guarantee excellent signal transmission and durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. With a compact size (10.95mm in height, 8.38mm in width), it is perfect for space-constrained applications. The AMC08DRYS is a reliable and high-quality connector, essential for mission-critical systems.