AMC08DSXI

Heilind Number:SULAMC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DSXI
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DSXI

Detailed Description

The AMC08DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector has a single row with 8 positions, and a threaded mount type for secure installation. Utilizing a thru-hole termination method with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact material is Beryllium Copper with gold plating, while the contact type is Full Bellow for optimal performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector has a compact design with dimensions of 10.95mm in height and 8.38mm in width, making it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the AMC08DSXI is the perfect choice for reliable and high-speed connections.