AMC08DSXN

Heilind Number:SULAMC08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DSXN
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DSXN

Detailed Description

Introducing AMC08DSXN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in rugged environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it provides secure power transmission. The gold-plated contact surfaces guarantee low resistance and optimal signal transfer. Its straight orientation and 8 positions make it ideal for compact electronic designs. The connector's through-hole termination method and 2.54mm pitch offer easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it suits both standard and harsh operating conditions. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. Trust in the AMC08DSXN for seamless board-to-board connections in critical electronic systems.