AMC08DTAD

Heilind Number:SULAMC08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTAD

Detailed Description

Introducing the AMC08DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 16 positions each, allowing for versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm (.1in) and a tail length of 2.54mm (.1in), precise connections can be achieved. Operating in a wide temperature range from -65 to 150°C, this connector is highly reliable in extreme conditions. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet sturdy solution for your connectivity needs. Ideal for applications in aerospace, defense, and industrial sectors, the AMC08DTAD is a top choice for high-reliability connections.