| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DTAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DTAI |
AMC08DTAI
| Heilind Number: | SULAMC08DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DTAI |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board PCB connector, SKU AMC08DTAI, seamlessly integrates PPS and Beryllium Copper in its construction, ensuring optimal conductivity and durability. Designed for precision, it features a 2-row, Thru Hole mount with a threaded connection, perfect for secure installations. The female connector, with 16 gold-plated Loop Bellow contacts, guarantees reliable signal transmission at 3A and 700VAC. Its right-angle orientation and compact dimensions of .61 in height and 9.4mm width make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 150°C, it is a dependable choice for demanding environments. Trusted for its quality and performance, this connector is a valuable component in electronic assemblies.

