AMC08DTAN-S189

Heilind Number:SULAMC08DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTAN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTAN-S189

Detailed Description

Introducing the AMC08DTAN-S189, a high-performance board-to-board PCB connector designed for precision applications. Built with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a right-angle orientation, it offers seamless connectivity in tight spaces. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3 A. With 16 positions and a 2.54mm pitch, it is perfect for high-density PCB layouts. The termination method is through-hole, with gold-plated tails for secure soldering. Operating effortlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for demanding industrial environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for various electronic devices. With its hi-rel designation, the AMC08DTAN-S189 guarantees performance excellence, making it a top choice for engineers and manufacturers seeking quality connectors. Elevate your PCB connectivity with this premium component.