AMC08DTAT

Heilind Number:SULAMC08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTAT

Detailed Description

AMC08DTAT is a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a dual-row construction with 16 female contacts, this connector ensures reliable signal transmission with a pitch of 2.54mm and a voltage rating of 700VAC. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent durability and conductivity. The termination method is through-hole, making it easy to install securely. With a contact type of Loop Bellow and a right-angle orientation, it facilitates efficient PCB layout. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while ensuring robust performance. Ideal for high-reliability systems, it meets stringent quality standards, guaranteeing long-term functionality. Upgrade your connectivity solutions with the AMC08DTAT.