AMC08DTBI

Heilind Number:SULAMC08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTBI

Detailed Description

The AMC08DTBI connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust performance. This female connector, with two rows and a threaded mount type, guarantees secure connections on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity. Its right-angle orientation and 16 positions make it versatile for various applications. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The loop bellow contact type and thru-hole termination method further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, the AMC08DTBI is compact yet efficient. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your high-performance electronic devices.