AMC08DTBN

Heilind Number:SULAMC08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTBN

Detailed Description

The AMC08DTBN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PPS & Beryllium Copper construction, it ensures durability and performance in demanding environments. With a 2.54mm pitch and 16 positions, this connector offers ample connectivity options. The female gender and right-angle orientation make it versatile for various applications. Gold contact plating and a voltage rating of 700 VAC guarantee optimal conductivity and safety. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for both standard and harsh conditions. The contact material of Beryllium Copper and termination method of through-hole provide secure and stable connections. Ideal for industries requiring precision and durability, the AMC08DTBN is a reliable choice for your PCB connectivity needs.