AMC08DTBS-S189

Heilind Number:SULAMC08DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTBS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTBS-S189

Detailed Description

The AMC08DTBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 16-position connector with a pitch of 2.54mm and a right-angle orientation allows for efficient PCB mating. Gold contact plating and termination ensure excellent conductivity and durability, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse electronic systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. Trust in the AMC08DTBSS189 for secure and high-quality board-to-board connections.