AMC08DTEF

Heilind Number:SULAMC08DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTEF
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTEF

Detailed Description

The AMC08DTEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of power-intensive systems. The female connector, with two rows of contacts in a straight orientation, offers secure and efficient connectivity. Its floating bobbin mount type and eyelet termination method facilitate easy installation. The contact material, Beryllium Copper, and gold contact plating guarantee excellent signal transmission. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. Certified for high reliability, it is ideal for industries requiring precision and performance. Elevate your electronic designs with the AMC08DTEF connector.