AMC08DTEH

Heilind Number:SULAMC08DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTEH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTEH

Detailed Description

AMC08DTEH features a high-performance Board To Board PCB Connector with 16 positions and a 2-row female design, making it ideal for electronic interconnections. Engineered for reliability, it boasts PPS & Beryllium Copper construction with gold contact plating, ensuring efficient signal transfer even in demanding environments. The clearance hole mount type and eyelet termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation, full bellow contact type, and 2.54mm pitch guarantee secure connections. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Perfect for industries requiring high-reliability components, the AMC08DTEH is a dependable choice for your connectivity needs.