AMC08DTEN

Heilind Number:SULAMC08DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTEN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTEN

Detailed Description

This versatile board-to-board PCB connector, AMC08DTEN, offers reliable performance with its PPS and Beryllium Copper construction. Ideal for high-speed data transmission applications, it features a 2.54mm pitch and 16 gold-plated contacts, ensuring efficient connectivity. With a 700 VAC voltage rating and an operating temperature range of -65 to 150 °C, this connector is suitable for diverse environments. Its female gender and straight orientation, combined with a tail length of 6.99mm, allow for easy and secure installations. The Full Bellow contact type, along with gold termination plating, guarantees stable signal transmission. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy, making it an essential component in various electronic devices. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the AMC08DTEN connector ensures seamless connectivity, meeting the demands of modern technology.