AMC08DTKD-S328

Heilind Number:SULAMC08DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTKD-S328

Detailed Description

Introducing the AMC08DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm and 16 positions across 2 rows, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The loop bellow contact type and thru-hole termination method further enhance its durability. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether in aerospace, defense, or industrial applications, the AMC08DTKDS328 meets the highest standards for performance and reliability.