AMC08DTKH

Heilind Number:SULAMC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTKH

Detailed Description

The AMC08DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 2-row, 16-position female configuration and a clearance hole mount type, it offers secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at voltages of up to 700 VAC and currents of 3 A, it meets the requirements of power-intensive systems. With a pitch of 2.54 mm and a straight orientation, it allows for easy PCB integration. The connector is tailored for high reliability, with a wide operating temperature range of -65 to 150 °C. Its tail length of 4.83 mm and compact dimensions make it suitable for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the AMC08DTKH ensures optimal performance and durability.