AMC08DTKN-S288

Heilind Number:SULAMC08DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTKN-S288

Detailed Description

The AMC08DTKN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and resistance to environmental factors. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The female gender, 2-row design with 16 positions, and loop bellow contact type guarantee secure and stable connections. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The gold-plated contact and termination ensure low contact resistance and high durability. With a pitch of 2.54mm and no mounting type, it offers easy installation and maintenance. The AMC08DTKNS288 is ideal for aerospace, defense, and industrial applications where reliability is paramount.