AMC08DTKN

Heilind Number:SULAMC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTKN

Detailed Description

Introducing the AMC08DTKN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability in demanding applications. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector, with two rows of 16 positions, offers ample connectivity options. Its straight orientation and thru-hole termination method facilitate easy installation. Gold-plated contacts and loop bellow design enhance signal integrity. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, defense, and industrial electronics, the AMC08DTKN is a reliable solution for your connectivity needs.