AMC08DTMD

Heilind Number:SULAMC08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTMD

Detailed Description

Introducing the AMC08DTMD, a high-performance female connector designed with precision in mind. Crafted with PPS and Beryllium Copper materials, this connector guarantees optimal conductivity and durability. Featuring two rows and 16 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. With a gold contact plating and a voltage rating of 700 VAC, it guarantees reliable performance even in demanding environments. The loop bellow contact type and right-angle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of applications. With a compact design, measuring only 15.49 mm in height and 9.4 mm in width, it's perfect for space-constrained setups. Trust the AMC08DTMD for seamless board-to-board or card edge connections in your projects.