AMC08DTMH

Heilind Number:SULAMC08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTMH

Detailed Description

Introducing the AMC08DTMH, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is perfect for power transmission. The gold contact plating guarantees reliable signal transfer, while the right-angle orientation and thru-hole termination method offer easy and secure installation on PCBs. With 16 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the AMC08DTMH ensures superior performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.