AMC08DTMI

Heilind Number:SULAMC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTMI

Detailed Description

Introducing the AMC08DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 16 positions, and a pitch of 2.54mm. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its right-angle orientation and loop bellow contact type provide efficient board-to-board mating. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, it offers a compact yet sturdy solution. Whether in aerospace, defense, or industrial applications, the AMC08DTMI delivers top-notch performance.