AMC08DTMS

Heilind Number:SULAMC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DTMS

Detailed Description

Introducing SKU AMC08DTMS, a high-performance connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two rows of contacts, terminated through side holes with gold plating, offer secure connectivity. Utilizing a loop bellow contact type, it guarantees stable performance in harsh environments. Its right-angle orientation and 16 positions make it versatile for various PCB designs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. With a compact height of 15.49mm and width of 9.4mm, it saves space on the board. Trust in the AMC08DTMS for reliable board-to-board and card edge connections.