AMC08DTMT

Heilind Number:SULAMC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DTMT

Detailed Description

The AMC08DTMT connector features PPS and Beryllium Copper construction, ensuring high durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for demanding electrical applications. This female connector offers two rows of 16 gold-plated contacts, with a pitch of 2.54mm, providing secure and efficient connections. The threaded, right-angle mount type with through-hole termination method allows for easy installation on PCBs. Its loop bellow contact type guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for board-to-board and card edge connections, the AMC08DTMT is a versatile solution for your connectivity needs.