AMC10DCKD

Heilind Number:SULAMC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DCKD

Detailed Description

The AMC10DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a clearance hole mount type and straight orientation, it offers easy and secure installation. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. This female connector has two rows with 20 positions, each featuring a loop bellow contact type. The termination method is thru hole, with gold plating for enhanced performance. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the AMC10DCKD ensures dependable connectivity.