AMC10DCKI

Heilind Number:SULAMC10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DCKI

Detailed Description

Introducing the AMC10DCKI, a high-performance female connector designed for precise and reliable board-to-board PCB connections. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and efficient signal transmission. With a contact plating of gold and a voltage rating of 700 VAC, it offers excellent conductivity and is suitable for high-power applications. The Thru Hole termination method and threaded mount type provide secure attachment to PCBs. Its loop bellow contact type and straight orientation, along with 20 positions and a pitch of 2.54 mm, facilitate easy and accurate mating. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for demanding environments. With a compact size, measuring just 9.4 mm in width and 15.49 mm in height, it offers space-saving solutions without compromising performance. Whether for industrial or commercial use, the AMC10DCKI guarantees optimal connectivity in critical systems.