AMC10DCKN

Heilind Number:SULAMC10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DCKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DCKN

Detailed Description

Our AMC10DCKN connector features PPS and Beryllium Copper construction, ensuring reliability and durability in demanding applications. With a low 3A amperage rating, this female connector offers secure connectivity for power and signal transmission. Its two rows of contacts, terminated via Thru Hole method, provide efficient PCB integration. The Beryllium Copper contact material with gold plating guarantees excellent conductivity and corrosion resistance. At a pitch of 2.54mm, it accommodates precise board-to-board connections. Operating at a voltage of 700VAC and supporting 20 positions, this connector is suitable for high-power environments. Its straight orientation and .19-inch tail length facilitate easy installation. With an operating temperature range of -65 to 150°C, it ensures performance in harsh conditions. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust design. Ideal for board-to-board and card edge connections, the AMC10DCKN is a reliable solution for your connectivity needs.