AMC10DCKS

Heilind Number:SULAMC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DCKS

Detailed Description

The AMC10DCKS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector has two rows and a side hole mount type, making it easy to install. Utilizing gold contact plating and a loop bellow contact type, it guarantees low contact resistance and high signal integrity. With 20 positions, it accommodates multiple connections. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial systems, the AMC10DCKS connector delivers top-notch performance.