AMC10DRAI

Heilind Number:SULAMC10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRAI

Detailed Description

The AMC10DRAI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The connector offers 20 positions with a pitch of 2.54mm, ideal for high-density applications. Gold contact plating guarantees excellent conductivity and corrosion resistance. Its threaded mounting and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is perfect for aerospace, industrial, and automotive applications. The right-angle orientation and compact dimensions make it space-efficient on the PCB. Trust the AMC10DRAI for reliable and durable board-to-board connections in your designs.