AMC10DRAN

Heilind Number:SULAMC10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRAN

Detailed Description

Introducing the AMC10DRAN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a contact rating of 3A at 700VAC, it offers superior power transmission capabilities. The two rows of 20 positions and a pitch of 2.54mm allow for efficient board-to-board connections. With a right-angle orientation and thru-hole termination, installation is easy and secure. Gold plating on contacts and terminations ensures excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Perfect for high-reliability applications, the AMC10DRAN is a top choice for professionals in need of durable and efficient connectors.