AMC10DRAS

Heilind Number:SULAMC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRAS

Detailed Description

Introducing the AMC10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 20 positions, providing ample connectivity options. Engineered with precision, it boasts a pitch of 2.54mm (.1in) and can handle an amperage of 3A at 700VAC. The contact material is made of durable beryllium copper with gold plating, ensuring reliable signal transmission. Its side-hole mount type and thru-hole termination method offer easy installation onto PCBs. With a full bellow contact type and right-angle orientation, it guarantees secure connections even in tight spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it space-efficient yet highly functional. Trust the AMC10DRAS for superior performance in your connectivity needs.