AMC10DREH

Heilind Number:SULAMC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DREH

Detailed Description

The AMC10DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. Its contact materials, PPS, and Beryllium Copper, along with gold contact plating, guarantee excellent conductivity and durability. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it is suitable for power and signal transmission. The 20 positions and full bellow contact type provide ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Gold termination plating ensures long-term performance. Overall, the AMC10DREH is a reliable solution for applications in aerospace, defense, and industrial sectors.