AMC10DRES

Heilind Number:SULAMC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRES

Detailed Description

Introducing the AMC10DRES, a high-performance board-to-board PCB connector designed for critical applications requiring precise and reliable connectivity. Crafted with PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a 2-row, 20-position layout with a pitch of 2.54mm, it allows for efficient signal transmission. The female gender and side hole mount type make it versatile for various circuit board setups. With a current rating of 3A and voltage resistance of 700VAC, it meets stringent industry standards for safety and performance. The contact plating of gold on Beryllium Copper contacts guarantees low contact resistance and long-term reliability. Operating temperature ranges from -65 to 150°C, ensuring stability even in harsh environments. The straight orientation and eyelet termination method facilitate easy installation. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Gold termination plating further enhances its durability. Whether used in aerospace, telecommunications, or industrial systems, the AMC10DRES delivers uncompromising quality and performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.