AMC10DRMH

Heilind Number:SULAMC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRMH

Detailed Description

Introducing the AMC10DRMH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector boasts a 2-row design with a clearance hole mount type for easy installation. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The contact material is plated with gold for enhanced conductivity, while the wire wrap termination method guarantees secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation, loop bellow contact type, and 20 positions make it versatile for different PCB setups. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the AMC10DRMH for high-quality board-to-board and card edge connections in your electronic designs.