AMC10DRMI-S288

Heilind Number:SULAMC10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRMI-S288

Detailed Description

PPS & Beryllium Copper; .0, Amperage: 3 A, Gender: Female, Number of Rows: 2, Mount Type: Threaded, Termination Method: Card Extender, Contact Material: Beryllium Copper, Contact Plating: Gold, Pitch: 2.54 mm, .1 in, Voltage: 700 VAC, Contact Type: Loop Bellow, Orientation: Straddle, Number of Positions: 20, Tail Length: 13.84 mm, .545 in, Operating Temperature Range: -65 - 150 °C, Connector Height: .61 in, 15.49 mm, Connector Width: 9.4 mm, .37 in, Termination Plating: Gold. This high-performance board-to-board PCB connector, identified by SKU AMC10DRMI-S288, is ideal for demanding applications where reliability and durability are paramount. The use of PPS and Beryllium Copper materials, along with gold plating, ensures excellent conductivity and corrosion resistance, making it suitable for harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets stringent power requirements. The threaded mount type and straddle orientation offer secure and stable connections, while the card extender termination method simplifies installation. Featuring a loop bellow contact design, it guarantees reliable signal transmission. With a pitch of 2.54 mm and 20 positions, it provides ample connectivity options. Its operating temperature range of -65 to 150 °C makes it suitable for a wide range of applications. The compact design, with a height of .61 inches and width of 9.4 mm, allows for high-density PCB layouts. Whether used in aerospace, military, or industrial systems, this connector, part of the hi-rel category, ensures optimal performance under extreme conditions. Trust in the AMC10DRMIS288 for your critical connectivity needs.