AMC10DRMI

Heilind Number:SULAMC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRMI

Detailed Description

Introducing the AMC10DRMI, a high-performance PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a 2.54mm pitch and a threaded mount type, it offers easy and secure installation. The 20 female contact positions, made of gold-plated Beryllium Copper, guarantee reliable connectivity with a voltage rating of 700 VAC. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its straight orientation and loop bellow contact type further enhance functionality. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet efficient solution for board-to-board or card edge connections. Trust the AMC10DRMI for your critical electronic interconnect needs.