AMC10DRMS

Heilind Number:SULAMC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRMS

Detailed Description

Introducing the AMC10DRMS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial settings. With a contact plating of gold, it guarantees optimal signal transmission while maintaining durability. The 20-position, 2-row design, and 2.54mm pitch make it ideal for high-density PCB layouts. Its wire wrap termination method and straight orientation simplify installation, while the side-hole mount type offers versatility. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, the AMC10DRMS is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into your PCB assembly. Trust in the AMC10DRMS for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel applications.