AMC10DRMT

Heilind Number:SULAMC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRMT

Detailed Description

The AMC10DRMT Board to Board PCB Connector, made with PPS and Beryllium Copper, is a high-performance component designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatility in connectivity. The threaded mount type and wire wrap termination method guarantee secure attachment. Constructed with gold-plated Beryllium Copper contacts and a loop bellow contact type, it ensures excellent conductivity and durability. With a pitch of 2.54mm, it is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in industrial machinery, telecommunications, or aerospace systems, the AMC10DRMT connector delivers uncompromising performance.