AMC10DRMZ

Heilind Number:SULAMC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRMZ

Detailed Description

Introducing the meticulously engineered AMC10DRMZ, a high-performance board-to-board PCB connector that ensures seamless connectivity in demanding electronic applications. Crafted with precision using PPS and Beryllium Copper, this connector guarantees unparalleled durability and conductivity. The female gender, side-hole mount type, and wire wrap termination method make installation a breeze. With a contact material of Beryllium Copper plated in gold, it delivers optimal signal transmission and corrosion resistance. Featuring two rows with 20 positions each, a pitch of 2.54mm, and a voltage rating of 700 VAC, it meets the most stringent industry standards. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for mission-critical systems. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves valuable space on the PCB. Trust the AMC10DRMZ for efficient and dependable interconnection solutions in aerospace, defense, telecommunications, and beyond.