AMC10DRSH

Heilind Number:SULAMC10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRSH

Detailed Description

Introducing the AMC10DRSH, a high-performance PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a durable construction of PPS and Beryllium Copper with gold plating, it offers excellent conductivity and corrosion resistance. The two-row design with 20 positions allows for efficient board-to-board connections. Its clearance hole mount and through-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the AMC10DRSH is a top choice for professionals in the field.