AMC10DRSI-S288

Heilind Number:SULAMC10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRSI-S288

Detailed Description

Introducing the AMC10DRSI-S288, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The 20-position, 2-row design offers ample connectivity options, with loop bellow contact type for optimal signal transmission. Gold contact plating guarantees low contact resistance and high durability, suitable for high-voltage applications up to 700 VAC. Operating temperature range from -65 to 150 °C ensures performance in extreme conditions. With a compact size, this connector is perfect for board-to-board and card edge connections in various electronic systems. Trust the AMC10DRSI-S288 for superior quality and performance in your connectivity needs.